Intel / Altera EP2C20F484I8N

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA
$ 136.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP2C20F484I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484I8N
FPGACyclone® II Family 14448Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2C20F484I8N provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA484
FPGA, CYCLONE II, 20K ELEMENTS, FBGA484; No. of Logic Blocks: -; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 315I
FPGA, CYCLONE II, 20K ELEMENTS, FBGA484; Programmable Logic Type:FPGA; Logic IC Function:EP2C20; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:315; No. of Macrocells:18752; Frequency:1.55MHz; I/O Interface ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20F484I8/N