Intel / Altera EP2C20F256C7N

FPGACyclone® II Family 18752Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
$ 209.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F256C7N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F256C7N provided by its distributors.

FPGACyclone® II Family 18752Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 1172 CLBs, 450MHz, 18752-Cell, CMOS, PBGA256
CYCLONE II FPGA 20K, SMD, 2C20F256; No. of Logic Blocks: -; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 7; Total RAM Bits: 239616; No. of I/O's: 152I/O's;
CYCLONE II FPGA 20K, SMD, 2C20F256; Programmable Logic Type:FPGA; Logic IC function:FPGA; Logic IC family:FPGA; Logic IC Base Number:2; I/O lines, No. of:152; Macrocells, No. of:18752; Frequency:155.5MHz; I/O interface RoHS Compliant: Yes
CYCLONE II FPGA 20K, SMD, 2C20F256; No. of Macrocells:18752; Family Type:Cyclone II; No. of Speed Grades:7; Series:Cyclone II; Total RAM Bits:239616; No. of I/O's:152; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.465V; Operating Frequency Max:320MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; SVHC:No SVHC (19-Dec-2011); Frequency:155.5MHz; I/O Interface Standard:HSTL-15 ,HSTL-18 ,LVCMOS ,LVTTL ,SSTL-18 ,SSTL-2; IC Generic Number:2C20F256; IC Temperature Range:Commercial; Logic Function Number:2C20F256; Logic IC Base Number:2; Logic IC Family:FPGA; Logic IC Function:FPGA; No. of I/O's:152; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.89V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED