Intel / Altera EP2C20F256I8

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
$ 143.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F256I8.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

Augswan

iiiC

Jameco (USA)

Inventory History

3 month trend:
+88.89%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256C7N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F256I8 provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA256
FPGA, CYCLONE II, 20K ELEMENTS, FBGA256; No. of Macrocells: 18752; No. of Pins: 256Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1
; Logic Type:EP2C20; Logic Base Number:2; No. of I/O Pins:152; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED