Intel / Altera EP2AGX45DF29C6N

FPGA Arria® II GX Family 42959 Cells 400MHz 40nm Technology 0.9V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX45DF29C6N.

IHS

Datasheet16 pages6 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2AGX45DF29C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / AlteraEP1AGX35DF780C6
FPGA Arria® GXFamily 33520Cells 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP1AGX35DF780C6N
FPGA Arria® GX Family 33520Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2AGX45DF29C6N provided by its distributors.

FPGA Arria® II GX Family 42959 Cells 400MHz 40nm Technology 0.9V 780-Pin FC-FBGA
Field Programmable Gate Array, 1805 CLBS, 500MHz, 42959-Cell, PBGA780
CMOS OTHER 2006 RoHS Compliant FPGA 85C 429.4kB 400MHz 930mV
42959 1805 BGA-780 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARRIA II GX, 45K, 780FBGA
FPGA, ARRIA II GX, 45K, 780FBGA; No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; No. of Speed Grades:6; Series:Arria II GX; Total RAM Bits:3435Kbit; No. of I/O's:364; Clock Management:PLL, DLL; Core Supply Voltage Range:870mV to 930mV; I/O Supply Voltage:3.3V; Operating Frequency Max:500MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:780; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED