Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K60ETC144-2X

FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz 0.22um Technology 1.8V 144-Pin TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K60ETC144-2X.

_legacy Avnet

Datasheet117 pages25 years ago

CAD Models

Download Intel / Altera EP20K60ETC144-2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.095
Stock
49,785
259,409
Authorized Distributors
0
2
Case/Package
TQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
2560
2560
Number of Logic Elements/Cells
2560
2560
Number of I/Os
92
92
Number of Gates
162000
162000
RAM Size
4 kB
4 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP20K60ETC144-2X provided by its distributors.

FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz 0.22um Technology 1.8V 144-Pin TQFP
IC FPGA 92 I/O 144TQFP
Loadable PLD, 2.41ns, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED