Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K60EQC208-2N

FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz 0.22um Technology 1.8V 208-Pin PQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K60EQC208-2N.

_legacy Avnet

Datasheet117 pages25 years ago

CAD Models

Download Intel / Altera EP20K60EQC208-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.165
$ 52.165
Stock
71,242
206,265
206,265
Authorized Distributors
0
1
1
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
2560
2560
2560
Number of Logic Elements/Cells
2560
2560
2560
Number of I/Os
148
148
148
Number of Gates
162000
162000
162000
RAM Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP20K60EQC208-2N provided by its distributors.

FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz 0.22um Technology 1.8V 208-Pin PQFP
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 2.41ns, CMOS, PQFP208
IC FPGA 148 I/O 208QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K60EQC2082N