Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K400EBC652-1X

FPGA APEX 20K Family 400K Gates 16640 Cells 368MHz 0.22um Technology 1.8V 652-Pin BGA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K400EBC652-1X.

Sierra IC

Datasheet117 pages25 years ago

iiiC

CAD Models

Download Intel / Altera EP20K400EBC652-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 789.725
Stock
74,982
275,722
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
652
652
Number of Logic Blocks (LABs)
1664
1664
Number of Logic Elements/Cells
16640
16640
Number of I/Os
488
488
Number of Gates
1.052e+06
1.052e+06
RAM Size
26 kB
26 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP20K400EBC652-1X provided by its distributors.

FPGA APEX 20K Family 400K Gates 16640 Cells 368MHz 0.22um Technology 1.8V 652-Pin BGA
Contains Lead MACROCELL CMOS OTHER FPGA 85C 26kB 1.57ns 368MHz
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 1.57ns, CMOS, PBGA652

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K400EBC6521X