Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K200RC208-1X

FPGA APEX 20K Family 200K Gates 8320 Cells 200MHz CMOS Technology 2.5V 208-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200RC208-1X.

IHS

Datasheet117 pages25 years ago

Alternate Parts

Price @ 1000
$ 259.875
Stock
94,214
158,055
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
208
208
Propagation Delay
-
2.5 ns
Number of Macrocells
832
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
144
144
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-03-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP20K200RC208-1X provided by its distributors.

FPGA APEX 20K Family 200K Gates 8320 Cells 200MHz CMOS Technology 2.5V 208-Pin FBGA
Loadable PLD, 832-Cell, PLA-Type, PQFP208
LOADABLE PLD, 2.5NS PQFP208
Programmable Logic Device
standard package

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200RC2081X