Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K200EQC240-1

FPGA APEX 20K Family 200K Gates 8320 Cells 367MHz 0.22um Technology 1.8V 240-Pin PQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200EQC240-1.

Arrow Electronics

Datasheet117 pages25 years ago

CAD Models

Download Intel / Altera EP20K200EQC240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 326.025
Stock
106,002
202,479
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
13 kB
13 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Descriptions

Descriptions of Intel / Altera EP20K200EQC240-1 provided by its distributors.

FPGA APEX 20K Family 200K Gates 8320 Cells 367MHz 0.22um Technology 1.8V 240-Pin PQFP
LOADABLE PLD, 1.58 ns, CMOS, PLASTIC, QFP-240
Loadable PLD, 1.58ns, CMOS, PQFP240

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200EQC2401