Intel / Altera EP20K100QC208-2X

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100QC208-2X.

IHS

Datasheet117 pages25 years ago

Alternate Parts

Price @ 1000
$ 94.3
Stock
204,714
294,158
Authorized Distributors
0
3
Case/Package
-
PQFP
Number of Pins
208
208
Propagation Delay
-
3 ns
Number of Macrocells
416
-
Number of Logic Blocks (LABs)
416
416
Number of I/Os
159
159
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-03-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC3E-4QN208C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP3C-3Q208C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-5Q208C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP20K100QC208-2X provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
Loadable PLD, 416-Cell, PLA-Type, PQFP208
IC FPGA 159 I/O 208QFP
Programmable Logic Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100QC2082X