Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K100EFC324-1N

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 324-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100EFC324-1N.

IHS

Datasheet132 pages25 years ago

CAD Models

Download Intel / Altera EP20K100EFC324-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 143.8
Stock
235,989
262,816
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
1.73 ns
1.73 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
416
416
Number of I/Os
246
246
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K100EFC324-1N provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 324-Pin FBGA
LOADABLE PLD, 1.73 ns, CMOS, FINE LINE, BGA-324
Loadable PLD, 1.73ns, CMOS, PBGA324

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED