Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K100EFC144-1

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 93 IOs

Price and Stock

CAD Models

Download Intel / Altera EP20K100EFC144-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.863
Stock
63,730
215,860
Authorized Distributors
0
3
Case/Package
FBGA
FBGA
Number of Pins
144
144
Number of Logic Blocks (LABs)
416
416
Number of Logic Elements/Cells
4160
4160
Number of I/Os
93
93
Number of Gates
263000
263000
RAM Size
6.5 kB
6.5 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP20K100EFC144-1 provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 93 IOs
IC FPGA 93 I/O 144FBGA / FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 144-Pin FBGA
MACROCELL CMOS OTHER 2001 FPGA 85C 6.5kB 1.73ns 250MHz
LOADABLE PLD, 1.73 ns, CMOS, FINE LINE, BGA-144
Loadable PLD, 1.73ns, CMOS, PBGA144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED