Intel / Altera EP1SGX10DF672C7N

FPGA Stratix® GXFamily 10570Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
$ 132.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX10DF672C7N.

IHS

Datasheet279 pages21 years ago

Jameco (USA)

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX10DF672C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.64
$ 214.185
Stock
169,148
320,872
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
1200
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
362
362
Number of Gates
-
-
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1SGX10DF672C7N provided by its distributors.

FPGA Stratix® GXFamily 10570Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
Field Programmable Gate Array, 1057 CLBS, 4.7MHz, 10570-Cell, CMOS, PBGA672
IC FPGA 362 I/O 672FBGA
IC,EP1SGX10DF672C7N,STRATIX FP GA 10570 LOGIC ELEMENTS<NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED