Intel / Altera EP1SGX10DF672C7

FPGA Stratix GX Family 10570 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
$ 214.185
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX10DF672C7.

IHS

Datasheet279 pages21 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX10DF672C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 214.185
$ 132.64
Stock
282,011
145,838
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
1200
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
362
362
Number of Gates
-
-
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S10B672C6
FPGA Stratix®Family 10570Cells 450.05MHz 1.5V 672-Pin BGA Tray
Intel / AlteraEP20K300EBC652-3
FPGA APEX 20KFamily 300KGates 11520Cells 299MHz 1.8V 652-Pin BGA Tray
Rochester ElectronicsEP20K200EBC652-2X
FPGA APEX 20KFamily 200KGates 8320Cells 205MHz 1.8V 652-Pin BGA Tray

Descriptions

Descriptions of Intel / Altera EP1SGX10DF672C7 provided by its distributors.

FPGA Stratix GX Family 10570 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672
898.875Kbit 10570 1057 1.425V 1.575V FBGA-672 SMD mount
DGTL ISO 2.5KV GATE DRVR 8SOIC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED