Intel / Altera EP1S80F1020I7

FPGA Stratix® Family 79040Cells 420.17MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
$ 4,962.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80F1020I7.

IHS

Datasheet864 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S80F1020I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,962.8
$ 2,984.445
Stock
127,323
211,687
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
7904
7904
Number of Logic Elements/Cells
79040
79040
Number of I/Os
773
773
Number of Gates
-
-
RAM Size
906.7 kB
906.7 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP1S60F1020C7N
FPGA Stratix®Family 57120Cells 420.17MHz 1.5V 1020-Pin FC-FBGA Tray
Intel / AlteraEP1S60F1020I6
FPGA Stratix® Family 57120 Cells 450.05MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
Intel / AlteraEP1S60F1020C6
FPGA Stratix® Family 57120Cells 450.05MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Virtex-4 LX Family 80640 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP1S80F1020I7 provided by its distributors.

FPGA Stratix® Family 79040Cells 420.17MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix I 7904 LABs 773 IOs
Field Programmable Gate Array, 7904 CLBS, 79040-Cell, CMOS, PBGA1020
IC FPGA 773 I/O 1020FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED