Intel / Altera EP1S60B956I7

FPGA Stratix®Family 57120Cells 420.17MHz 1.5V 956-Pin FCBGA Tray
$ 2,580.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S60B956I7.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S60B956I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,580.163
$ 1,842.963
Stock
196,901
304,783
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
956
956
Number of Logic Blocks (LABs)
5712
6570
Number of Logic Elements/Cells
57120
57120
Number of I/Os
683
683
Number of Gates
-
-
RAM Size
636.6 kB
636.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP1S40B956C6N
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S40B956I6
IC FPGA 683 I/O 956BGA / Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
Intel / AlteraEP1S40B956C7
FPGA Stratix®Family 41250Cells 420.17MHz 1.5V 956-Pin FCBGA Tray
FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S60B956I7 provided by its distributors.

FPGA Stratix®Family 57120Cells 420.17MHz 1.5V 956-Pin FCBGA Tray
IC FPGA 683 I/O 956BGA / Stratix® Field Programmable Gate Array (FPGA) IC 683 5215104 57120 956-BBGA, FCBGA
636.6094KB 57120 5712 1.425V 1.575V BGA-956 SMD mount

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED