Intel / Altera EP1S40B956I6

IC FPGA 683 I/O 956BGA / Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
$ 2,042.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S40B956I6.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S40B956I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,042.213
$ 1,299.588
$ 1,299.588
Stock
215,710
261,988
261,988
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
956
956
956
Number of Logic Blocks (LABs)
4125
4697
4697
Number of Logic Elements/Cells
41250
41250
41250
Number of I/Os
683
683
683
Number of Gates
-
-
-
RAM Size
417.9 kB
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S30B956C5
FPGA Stratix®Family 32470Cells 500MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S30B956C6
FPGA Stratix®Family 32470Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S30B956C7
FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 956-Pin FC-BGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S40B956I6 provided by its distributors.

IC FPGA 683 I/O 956BGA / Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
417.9375KB 41250 4125 1.425V 1.575V BGA-956 SMD mount
32BIT MCU RX66N 4MB 100LQFP -40/

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED