Intel / Altera EP1S60B956C6

FPGA Stratix®Family 57120Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
$ 2,580.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S60B956C6.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S60B956C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,580.163
$ 2,345.6
Stock
300,940
174,570
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
956
956
Number of Logic Blocks (LABs)
6570
6570
Number of Logic Elements/Cells
57120
57120
Number of I/Os
683
683
Number of Gates
-
-
RAM Size
636.6 kB
636.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S40B956C6N
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S40B956I6
IC FPGA 683 I/O 956BGA / Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
Intel / AlteraEP1S40B956C6
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S60B956C6 provided by its distributors.

FPGA Stratix®Family 57120Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA956
636.6094KB 57120 5712 1.425V 1.575V BGA-956 SMD mount
FPGA, 6570 CLBS, 57120-CELL PBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED