Intel / Altera EP1S25F672C7N

FPGA Stratix® Family 25660 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA
$ 186.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S25F672C7N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S25F672C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S25F780C7
STRATIX DEVICE FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA780
Intel / AlteraEP1S25F780C6
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S25F780C6N
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFEC20E-3FN672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S25F672C7N provided by its distributors.

FPGA Stratix® Family 25660 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA
Lead Free CMOS COMMERCIAL EXTENDED 2006 FPGA 85C 90mA 237.4kB 420.17MHz
Field Programmable Gate Array (FPGA); Series:Stratix; No. of I/O's:473; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:672; Core Supply Voltage:1.5V ;RoHS Compliant: Yes
FPGA, STRATIX, 25K LE, 672FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP1S25; No of I/O Lines:473; I/O Interface Standard:PCML, LVDS, LVPECL, HyperTransport, CTT, SSTL, HST; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.425V; Voltage, Supply Max:1.575V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:672; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1S25-F672-C7N
  • EP1S25F672C-7N
  • EP1S25F672C7/N