Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K50FC256-1N

FPGA ACEX 1K Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
$ 128.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50FC256-1N.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-80.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K50FI256-2
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K50FI256-2N
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEPF10K50EFC256-3N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256I
Field Programmable Gate Array, 264 CLBS, 127.2MHz, 2100-Cell, PBGA256
Lattice SemiconductorLCMXO3L-2100C-6BG256C
2112 264 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS

Descriptions

Descriptions of Intel / Altera EP1K50FC256-1N provided by its distributors.

FPGA ACEX 1K Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
ALTERA EP1K50FC256-1N FPGA, ACEX 1K, 50K GATES, 256FBGA
Field Programmable Gate Array, 186 I/O, 90MHz, CMOS, PBGA256
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.3ns, CMOS, PBGA256
Lead Free MIXED CMOS COMMERCIAL FPGA 70C 5mA 5kB 0.3ns
FPGA, ACEX 1K, 50K GATES, 256FBGA; No. of Logic Blocks: -; No. of Macrocells: 2880; FPGA Family: ACEX 1K; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 1; Total RAM Bits: 40960; No. of I/O's: 249I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50FC2561N