Intel / Altera EPF10K50EFC256-3N

FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50EFC256-3N.

IHS

Datasheet110 pages27 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K50EFC256-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 310.13
Stock
227,626
406,946
Authorized Distributors
1
3
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
800 ps
800 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
360
360
Number of I/Os
191
191
Memory Type
-
-
Max Frequency
166.67 MHz
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEPF10K50SFC256-2
FPGA FLEX 10KEFamily 50KGates 2880Cells 200MHz 2.5V 256-Pin FBGA Tray
Intel / AlteraEPF10K50SFC256-2X
LOADABLE PLD, 400 ps, CMOS, 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
Intel / AlteraEP1K50FI256-2
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256I
Field Programmable Gate Array, 264 CLBS, 127.2MHz, 2100-Cell, PBGA256
Lattice SemiconductorLCMXO3L-2100C-6BG256C
2112 264 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLCMXO3L-2100C-6BG256I
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2100-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EPF10K50EFC256-3N provided by its distributors.

FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5V 256-Pin FBGA
FPGA - Field Programmable Gate Array FPGA - Flex 10K 360 LABs 191 IOs
LOADABLE PLD, 800 ps, CMOS, BGA, BGA256,16X16,40
Loadable PLD, 0.8ns, CMOS, PBGA256
IC REG LINEAR 3.3V 800MA 8LFCSP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED