Intel / Altera EP1K10TC100-3N

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 100-Pin TQFP Tray
$ 53.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TC100-3N.

IHS

Datasheet91 pages26 years ago

TME

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10TC100-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLCMXO2-640HC-4TG100I
MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
Lattice SemiconductorLCMXO2-256HC-4TG100I
MACHX02 Series 256 LUTs 56 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-2000HC-4TG100I
FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
FPGA ProASIC®3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 Family 60K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K10TC100-3N provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 100-Pin TQFP Tray
12Kbit 576 72 2.375V 2.625V QFP SMD mount 14mm*14mm*1.2mm
Loadable PLD, 66 I/O, 576-Cell, CMOS, PQFP100
Loadable PLD, 0.9ns, PLA-Type, PQFP100
FPGA, 576 LOGIC CELL, TQFP-100, 85DEG C; CPLD Type: -; No. of Macrocells: 576; No. of I/O's: 66I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 80MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propag
; Logic Type:EP1K10; Logic Base Number:10; No. of I/O Pins:66; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10TC100-3/N
  • EP1K10TC1003N