Intel / Altera EP1K10TC100-2

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 100-Pin TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TC100-2.

_legacy Avnet

Datasheet86 pages26 years ago

Alternate Parts

Price @ 1000
$ 83.02
$ 83.02
Stock
44,893
144,162
144,162
Authorized Distributors
0
2
2
Case/Package
TQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
72
72
72
Number of Logic Elements/Cells
576
576
576
Number of I/Os
66
66
66
Number of Gates
56000
56000
56000
RAM Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP1K10TC100-2 provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 100-Pin TQFP
ACEX FPGA 576 Logic Elements <NV
Loadable PLD, 0.5ns, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED