Intel / Altera EP1K10TI100-2

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 100-Pin TQFP
$ 83.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TI100-2.

IHS

Datasheet91 pages26 years ago

Jameco (USA)

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10TI100-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.02
$ 26.4
Stock
142,857
343,499
Authorized Distributors
2
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
72
72
Number of Logic Elements/Cells
576
576
Number of I/Os
66
66
Number of Gates
56000
56000
RAM Size
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Intel / Altera EP1K10TI100-2 provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 100-Pin TQFP
FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 100-Pin TQFP Tray
Loadable PLD, 66 I/O, 37.5MHz, 576-Cell, CMOS, PQFP100
Loadable PLD, 0.7ns, PLA-Type, PQFP100
ACEX FPGA 576 Logic Elements <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10TI1002