Intel / Altera EP1K100QC208-3

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100QC208-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6C-3Q208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K100QC208-3 provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Contains Lead MIXED CMOS COMMERCIAL FPGA 70C 5mA 6kB 0.7ns
Field Programmable Gate Array, 147 I/O, CMOS, PQFP208
Loadable PLD, 147 I/O, 4992-Cell, CMOS, PQFP208
Programmable Logic Device Family
FPGA Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100QC208 3
  • EP1K100QC208-3.
  • EP1K100QC208/3
  • EP1K100QC2083
  • EP1K100QC2083.