Intel / Altera EP1K100QC208-1N

FPGA ACEX 1K Family 100K Gates 4992 Cells 333.33MHz 0.22um Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100QC208-1N.

IHS

Datasheet91 pages26 years ago

TME

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100QC208-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6C-3Q208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K100QC208-1N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 333.33MHz 0.22um Technology 2.5V 208-Pin PQFP
Field Programmable Gate Array, 147 I/O, 90MHz, CMOS, PQFP208
Loadable PLD, 147 I/O, 90MHz, 4992-Cell, CMOS, PQFP208
IC PWR SWITCH N-CHAN 1:1 SOT23-5
IC PLD, 4992, QFP-208; Logic Type:Programmable Logic Device (PLD); No. of I/O's:147; Frequency:180MHz; Supply Current Max:25mA; Operating Temperature Range:0°C to +70°C; Logic Case Style:QFP; No. of Pins:208; Clock Management:PLL

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100QC2081N