Intel / Altera EP1C4F400C6

FPGACyclone® Family 4000Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
$ 38.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C4F400C6.

IHS

Datasheet106 pages18 years ago

Jameco (USA)

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C4F400C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.5
$ 37.11
Stock
224,978
187,691
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
400
400
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
4000
4000
Number of I/Os
301
301
Number of Gates
-
-
RAM Size
9.6 kB
9.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP1C4F324C8N
Field Programmable Gate Arrays (FPGA); EP1C4F324C8N; INTEL; 1.575 V; 1.425 V; FBGA; 1.5 V
Intel / AlteraEP1C4F324C7N
FPGA Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5V 324-Pin FBGA Tray
Intel / AlteraEP1C4F324C7
FPGACyclone® Family 4000Cells 320.1MHz 130nm Technology 1.5V 324-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1C4F400C6 provided by its distributors.

FPGACyclone® Family 4000Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
Field Programmable Gate Array, 400 CLBS, 405MHz, 4000-Cell, PBGA400
Cyclone FPGA 4000 Logic Elements<NV
IC MCU 16BIT 32KB FLASH 64TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED