Intel / Altera EP1C3T100I7N

FPGA Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T100I7N.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

iiiC

CAD Models

Download Intel / Altera EP1C3T100I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-2000ZE-3TG100C
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed COM Green" FPGA - TQFP-100"
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLFXP3E-5TN100C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.2V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-2000ZE-1TG100I
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EP1C3T100I7N provided by its distributors.

FPGA Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5V 100-Pin TQFP
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 2910-Cell, PQFP100
Programmable within the system 3000 1.425V 7ns 1.575V TQFP-100 SMD mount 14mm*14mm*1.2mm
IC, CYCLONE FPGA 2910, SMD, 1C3T100; No. of Logic Blocks: -; No. of Macrocells: 2910; FPGA Family: Cyclone; Logic Case Style: TQFP; No. of Pins: 100Pins; No. of Speed Grades: 7; Total RAM Bits: 59904; No. of I/O's: 65I/O's; Cloc
CYCLONE FPGA 2910, SMD, 1C3T100; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:65; No. of Macrocells:2910; Frequency:320MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, LVDS, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T100I-7N