Intel / Altera EP1C20F400C6

FPGACyclone® Family 20060Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
$ 128.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C20F400C6.

IHS

Datasheet106 pages18 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C20F324C6N
FPGA Cyclone« Family 20060 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA
Intel / AlteraEP1C20F324C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
Intel / AlteraEP1C20F324C8N
FPGA Cyclone® Family 20060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
Lattice SemiconductorLFXP2-17E-5FN484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-6FN484C
Field Programmable Gate Array, 2125 CLBS, 435MHz, 17000-Cell, CMOS, PBGA484

Descriptions

Descriptions of Intel / Altera EP1C20F400C6 provided by its distributors.

FPGACyclone® Family 20060Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
Field Programmable Gate Array, 2006 CLBS, 405MHz, 20060-Cell, PBGA400
IC FPGA 301 I/O 400FBGA
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:405MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:400-FBGA; No. of Pins:400 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C20F400C-6