Intel / Altera EP1C12F324C8

FPGACyclone® Family 12060Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
$ 60.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12F324C8.

IHS

Datasheet106 pages18 years ago

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP1C12F256C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Intel / AlteraEP1C12F256C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 12060-Cell, PBGA256
Intel / AlteraEP1C12F256C6N
FPGA Cyclone® Family 12060 Cells 405.2MHz 130nm Technology 1.5V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C12F324C8 provided by its distributors.

FPGACyclone® Family 12060Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
Field Programmable Gate Array, 1206 CLBS, 275MHz, 12060-Cell, PBGA324
IC FPGA 249 I/O 324FBGA
1LANE LVCMOS_V-BY-ONEHS 32QFN
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Termination Type:SMD; Package/Case:324-FBGA; No. of Pins:324 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12F324C-8