Intel / Altera EP1AGX35CF484I6N

FPGA Arria® GX Family 33520 Cells 90nm Technology 1.2V 484-Pin FC-FBGA
$ 129.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX35CF484I6N.

IHS

Datasheet1,018 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX35CF484I6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.54
$ 73.35
Stock
136,128
207,943
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
33520
33520
Number of Logic Elements/Cells
33520
33520
Number of I/Os
230
230
Number of Gates
-
-
RAM Size
164.6 kB
164.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX30CF23C8N
MCU, 135KB Flash, 29440 Ops, 1840 MHz, 1.16V-1.24V, FBGA-484, SMD, 23mm × 23mm × 2.25mm
Intel / AlteraEP4CGX30CF23C7N
FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CGX30CF23I7N
MCU, 135KB Flash, 29440 Ops, 1840 MHz, 1.16V-1.24V, FBGA-484, SMD, 23mm × 23mm × 2.25mm
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1AGX35CF484I6N provided by its distributors.

FPGA Arria® GX Family 33520 Cells 90nm Technology 1.2V 484-Pin FC-FBGA
INDUSTRIAL 2007 RoHS Compliant BALL FPGA 100C 300mA 164.6kB 622.08MHz
Field Programmable Gate Array, 33520 CLBs, 640MHz, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED