Intel / Altera 5M570ZT100C4N

YES 100-TQFP 2003 5M570Z complex programmable logic device 184.1MHz 14mm 9ns 1.81.2/3.3V
$ 13.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZT100C4N.

Upverter

Datasheet13 pages14 years ago

IHS

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-99.15%

CAD Models

Download Intel / Altera 5M570ZT100C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / Altera5M160ZT100C5N
YES 100-TQFP 2003 5M160Z complex programmable logic device 118.3MHz 14mm 7.5ns 1.2/3.31.8V
Intel / Altera5M240ZT100C5N
Altera CPLD, MAX V Series, 100-Pin, 0°C Min Temp, TQFP Package, 79 I/O
CPLD, CoolRunner-II XC2C128, 128 Macrocells, 80 I/O's, 100 Pins, VTQFP
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Intel / AlteraEPM240GT100C5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP
Lattice SemiconductorLC4128ZC-75TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera 5M570ZT100C4N provided by its distributors.

YES 100-TQFP 2003 5M570Z complex programmable logic device 184.1MHz 14mm 9ns 1.81.2/3.3V
CPLD MAX® V Family 440 MacroCells 184.1MHz 1.8V 100-Pin TQFP Tray
Altera CPLD, MAX V Series, 100-Pin, 0°C Min, TQFP, 74 I/O
CPLD, MAX V, 570 LE, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 74I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 184.1MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED