Intel / Altera 5M240ZT100C5N

Altera CPLD, MAX V Series, 100-Pin, 0°C Min Temp, TQFP Package, 79 I/O
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M240ZT100C5N.

IHS

Datasheet166 pages15 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-27.51%

CAD Models

Download Intel / Altera 5M240ZT100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M160ZT100C5N
CPLD MAX® V Family 128 MacroCells 118.3MHz 1.8V 100-Pin TQFP Tray
Intel / AlteraEPM240GT100C5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
CPLD, CoolRunner-II XC2C128, 128 Macrocells, 80 I/O's, 100 Pins, VTQFP
Lattice SemiconductorLC4128ZE-7TN100C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-7TN100I
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera 5M240ZT100C5N provided by its distributors.

Altera CPLD, MAX V Series, 100-Pin, 0°C Min Temp, TQFP Package, 79 I/O
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray / IC CPLD 192MC 7.5NS 100TQFP
IC, CPLD, MAX V, 240 LE,100TQFP; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 118.3MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propagati

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED