Altech MBES-152

2 Pole 5.08mm Pitch Vertical 10A 300V Green Terminal Block
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MBES-152.

IHS

Datasheet32 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+2.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact5447353
Phoenix Contact BCH-508VS-2GN PCB Socket, Plug, 2-Pin, Green, TH Mount, 8.6mm L × 8.6mm H
5.08mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 2 Circuits
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Altech MBES-152 provided by its distributors.

2 Pole 5.08mm Pitch Vertical 10A 300V Green Terminal Block
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A
Altech MBES-152 Fixed PCB Block, 5.08mm Pin Spacing, 2 Poles, Vertical
Altech PCB Term Blk, 5.08mm, 2 Pole, Front wire, green 20A, 300V, 14-30AWG, 10.2mm height, modular Part Number: MBES-152
TERMINAL BLOCK, WTB, 2POS, 5.08MM, 17.5A; Pitch Spacing:5.08mm; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:17.5A RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBES152