Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 40C14X51GI

500V Slow fuse Cartridge 40A base mount,standard mounting,box mount 51mm(Length)
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 40C14X51GI.

IHS

Datasheet7 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+973%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.29
$ 4.19
Stock
264
8
Authorized Distributors
6
6
Current Rating
40 A
40 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Altech 40C14X51GI provided by its distributors.

500V Slow fuse Cartridge 40A base mount,standard mounting,box mount 51mm(Length)
Electric Fuse, Slow Blow, 40A, 500VAC, 120000A (IR), Inline/holder, 14X51mm
FUSE CYLINDER SLOW BLOW 40A CLASS GL/GF DIMS 14X51MM CERAMIC CARTRIDGE 500VAC
Altech 40C14X51GI Fuse, Cylinder [10] 14x51mm, 40A, 500V, gI
Fuse, Cylinder, Slow Blow, 14 X 51mm, 50
RS APAC
Cartridge Fuses CYL 660vac 40A 14 x 51mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD