Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 3DU25L

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 25 Amps with a D Trip Curve
$ 84.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3DU25L.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2010-10-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-05-22
LTD Date2024-05-22

Related Parts

Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 32A
Carling TechnologiesCA1-B0-36-630-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
ABB ControlA1N030TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 30A 1 Pole 18kA Formula UL Series
Carling TechnologiesCA2-B0-34-620-121-D
125V 240V 2 No 20A Magnetic (Hydraulic Delay) Control Lever Panel Mount 52.37mm L × 19.18mm W

Descriptions

Descriptions of Altech 3DU25L provided by its distributors.

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 25 Amps with a D Trip Curve
Mini Circuit Breaker, DIN Rail, 25A, 277V, UL489, 3 Pole, L Series | Altech Corp 3DU25L
Altech 3DU25L Circuit Breaker, Miniature, 25A, D-Trip, 3 Pole, 480Y/277VAC, UL489
Circuit Breaker 3Pole 25A 240VAC/277VAC/480VAC
CIRCUIT BREAKER, 3-P, 25A/480V, D
Circuit Breakers 25.0A Three Pole D
3Du25L,25A,mcb,dchar,3Pole |Altech 3DU25L
3 Pole(s), 25A, 480VAC, Din Rail
3DU25L25AMCBDCHAR3P 480Y/277VACU

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD