What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 2G60UM

Altech UL508 Din Rail Miniature 2 Pole Circuit Breaker Rated at 60 Amps with a G Trip Curve
$ 47.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2G60UM.

IHS

Datasheet16 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxAPL11-1-52-753
Circuit Breaker Magnetic Circuit Protectors 2Pole 75A
Sensata / AirpaxAPL11-1-51-503
Circuit Breaker Magnetic Circuit Protectors 2Pole 50A
Sensata / AirpaxAPL11-1-51-603
Circuit Breaker Hydraulic Magnetic 2Pole 60A 65VDC
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 63A
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 63A
Square DQOU150
Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN

Descriptions

Descriptions of Altech 2G60UM provided by its distributors.

Altech UL508 Din Rail Miniature 2 Pole Circuit Breaker Rated at 60 Amps with a G Trip Curve
CIRCUIT BREAKER, THERMAL MAGNETIC, 60A, 2 POLE, G TRIP, RING TONGUE, V-EA SERIES
Altech 2G60UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 2 Pole, 60A Current Rating
Circuit Breaker, 2 Pole, G-Trip, UL508, 480Y/277VAC, 60VDC, 60A
2G60Um, 60A, Circuit Breaker |Altech 2G60UM
508 480Y/277AC Breaker 2P G TRP 60A UL
2 Pole(s), 60A, 480VAC, 60VDC, Din Rail
Other industrial control products ROHS
CIRC BRKR 60A;DIN RAIL;2 POLE;DUAL TERM
RS APAC

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD