Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 2C10X38GI

Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10 X 38mm
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C10X38GI.

IHS

Datasheet7 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.94
$ 2.82
Stock
5,708
1,014
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Altech 2C10X38GI provided by its distributors.

Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10 X 38mm
500V Slow fuse Time Delay/Slow Blow 2A clip mounting,base mount 38mm(Length)
Fuse;Cylinder;Slow Blow;2A;Class gl/gF;Dims 10x38mm;Ceramic;Cartridge;500VAC
Electric Fuse, Slow Blow, 2A, 500VAC, 100000A (IR), Inline/holder, 10x38mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD