Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 2C10UR

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 10A
$ 35.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C10UR.

IHS

Datasheet8 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.62%

Supply Chain

Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / AirpaxT21-62-12.0A-01-31AL
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 2 POLE, T21 SERIES
Carling TechnologiesMB2-B-24-612-1-A24-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
Carling TechnologiesMA2-B-24-612-1-A14-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
Carling TechnologiesMF2-B-64-612-1-BC4-7-C
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
ABB ControlS202-B10
Circuit Breaker; 2 poles; rated current: 10A; 400/440V AC; width: 2 modules; mounting: DIN rail
Sensata / AirpaxR21-61-10.0A-B02CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES

Descriptions

Descriptions of Altech 2C10UR provided by its distributors.

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 10A
Mini Circuit Breaker 10 Amp B Characteristic 2 Pole 480Y/277VAC UL1077
Circuit Breaker Supplementary Protector 2Pole 10A 277VAC/480VAC
Altech 2C10UR Circuit Breaker, UL1077 C-Trip, 480Y/277VAC, 10A, 2Pole, Mini-Molded Case, UR Series
SUPPLEMENTARY PROTECTOR, THERMAL, HANDLE, 10A, DIN,2 POLE, 480Y/277VAC, UR SERIES
480V 2 none 10A Thermomagnetism Control lever DINRail installation
1077 480Y/277AC Breaker 2P C TRP 10A UL
2C10UR, 10A, MCB, C CHAR 2 POLE, 480Y/277VAC, UL1077
CIRC BREAK DP 10A MCB C CHAR UL1
2 Pole(s), 10A, 480VAC, Din Rail
SUPPLEMENTARY PROTECTOR, 2P, 10A, 480VAC; Product Range:UR Series; Current Rating:10A; No. of Poles:2 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD