Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S202-B10

Circuit Breaker; 2 poles; rated current: 10A; 400/440V AC; width: 2 modules; mounting: DIN rail
$ 56.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-B10.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Sensata / AirpaxT21-62-12.0A-01-31AL
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 2 POLE, T21 SERIES
Carling TechnologiesMB2-B-24-612-1-A24-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
Carling TechnologiesMA2-B-24-612-1-A14-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
Carling TechnologiesMF2-B-64-612-1-BC4-7-C
Circuit Breaker Hydraulic Magnetic 2Pole 12A 250VAC Automotive
Sensata / AirpaxR21-61-10.0A-B02CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES
ABB ControlS202-D10
Circuit Breaker, 2-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount

Descriptions

Descriptions of ABB Control S202-B10 provided by its distributors.

Circuit Breaker; 2 poles; rated current: 10A; 400/440V AC; width: 2 modules; mounting: DIN rail
CIRCUIT BREAKER, 2-POLE, B CURVE, 10A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
Standards, : IEC/EN 60898-1. IEC/EN 60947-2. UL 1077. Type, : Miniature circuit breaker.
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 10A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202B10