Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 2ALP4LB-024

Push Button Switch Operator 22mm Red LED Illuminated Projecting Head Momentary 24V
$ 20.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2ALP4LB-024.

Electro Sonic

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.62%

Supply Chain

Introduction Date2023-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
SWITCH PUSHBUTTON SPDT 6A 125V
PUSHBUTTON SWITCH SPDT MOMENTARY 15A 8VDC PANEL MOUNT-THREADED
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Altech 2ALP4LB-024 provided by its distributors.

Push Button Switch Operator 22mm Red LED Illuminated Projecting Head Momentary 24V
Altech 2ALP4LB-024 Projecting Push Button, Metal, LED, Red, 22mm, 24V AC/DC
Switch Access Momentary Operator Push Button Switch
PUSH BUTTON, PANEL MOUNT, 2500 V (1 MIN.), 10 A, NC, SHROUDED, HIGH/LOW,
Push Button Oper. 22 mm, Ill. Proj. Hd, Mom, Red, 24 V, LED
Illuminated Pushbutton Operator Red LED
Pushbutton Operator, Mom, Red, Ext,
circular-22.5 snap fit 29mm(Length)*29mm(height)
CONFIG SW BODY PUSHBUTTON ILLUM
Push Button, 22mm, LED illum., Metal, Red

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2ALP4LB024