What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 20C10X38GI

Fuse; Cylinder; Slow Blow; 20A; Class gl/gF; Dims 10x38mm; Ceramic; Cartridge; 400VAC

$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 20C10X38GI.

IHS

Datasheet7 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 2.74
Stock
1,279
24,016
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech 20C10X38GI provided by its distributors.

Fuse;Cylinder;Slow Blow;20A;Class gl/gF;Dims 10x38mm;Ceramic;Cartridge;400VAC
Electric Fuse, Slow Blow, 20A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
Altech 20C10X38GI Fuse, Cylinder [10] 10x38mm, 20A, 400V, gI
400V Time Delay/Slow Blow 20A , 38mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD