What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 20C10X38AM

Electric Fuse, Fast Blow, 20A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 20C10X38AM.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.74
$ 2.64
Stock
24,016
1,279
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
-
Clip

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech 20C10X38AM provided by its distributors.

Electric Fuse, Fast Blow, 20A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
Altech 20C10X38AM Fuse, Cylinder [10] 10x38mm, 20A, 400V, aM
Fuse Midget Fast Acting 20A 500V Holder Cartridge 10 X 38mm
20 A 400 V 5AG 10mm x 38mm Fast Blow Fuse Cartridge Holder
Cartridge Fuses Fuse, Cylinder 10x38mm, 20A
500V Fast Blow 20A clip mounting,base mount 38mm(Length)

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD