Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 1D3UM

Altech UL508 Din Rail Miniature 1 Pole Circuit Breaker Rated at 3.0 Amps with a D Trip Curve
$ 23.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1D3UM.

IHS

Datasheet16 pages5 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.62%

Supply Chain

Introduction Date2010-03-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling TechnologiesCTB-B-B-03
50V 250V 1 none 3A Thermally sensitive Press reset panel mount 38.99mm(Length)*13.71mm(width)
EatonKD1-3
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 3A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesCLB-033-11B3A-B-A
Circuit Breaker Thermal 1 Pole Push-To-Reset 3A Embossed Indic.Plate 125-250VAC
Sensata / AirpaxT11-2-3.00A-01-11AL-V
65V 250V 1 3A magnetic(hydraulic delay) Knob panel mount 45.03mm*34.93mm*17.27mm
Carling TechnologiesBA1-B0-34-425-121-D
80V 277V 1 none 2.5A magnetic(hydraulic delay) Control lever panel mount 50.8mm*39.62mm*19.18mm

Descriptions

Descriptions of Altech 1D3UM provided by its distributors.

Altech UL508 Din Rail Miniature 1 Pole Circuit Breaker Rated at 3.0 Amps with a D Trip Curve
CIRCUIT BREAKER, THERMAL MAGNETIC, 3A, 1 POLE, D TRIP, RING TONGUE, V-EA SERIES
Altech 1D3UM Circuit Breaker, UL508 D-Trip, D Char, 277VAC, 1Pole, Mini-Molded Case
Breaker Miniature Thermal Magnetic; 1P; 277VAC/42VDC; 3A
Motor Controller, 1P, 3A, 277Vac/42Vdc; Product Range:V-Ea Series; Current Rating:3A; No. Of Poles:1 Pole; Voltage Rating Vdc:42V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 1D3UM

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD