Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 10C10X38GI

Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10 X 38mm
$ 2.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 10C10X38GI.

IHS

Datasheet7 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.496
$ 2.64
Stock
11,309
1,405
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Altech 10C10X38GI provided by its distributors.

Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10 X 38mm
500V Slow fuse Time Delay/Slow Blow 10A clip mounting,base mount 38mm(Length)
Electric Fuse, Slow Blow, 10A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
FUSE CYLINDER SLOW BLOW 10A CLASS GL/GF DIMS 10X38MM CERAMIC CARTRIDGE 500VAC

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD