ALPS SKRBACE010

Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 500000Cycles 2.55N SMD T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKRBACE010.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.72%

CAD Models

Download ALPS SKRBACE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 255 gf, 50mA at 16VDC
C&K ComponentsY97LT25B5DBFP
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 50000Cycle 2.55N SMD T/R
C&K ComponentsPTS810SJK250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 50000Cycle 2.55N SMD T/R
PanasonicEVQ-P7D01P
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD T/R
PanasonicEVQ-P7B01P
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD T/R
C&K ComponentsY97MT26B5DBFP
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycle 2.45N SMD T/R

Descriptions

Descriptions of ALPS SKRBACE010 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 500000Cycles 2.55N SMD T/R
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
TACT SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight
SWITCH, 2.55N, 4.8X4.8MM, LOW PROFILE; Product Range: SKRB Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 255gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 4.8mm x 4.8mm; IP Rating: -; Illumination: Non Illuminated; Actuation Type: Round; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 2.55N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD