ALPS SKHUAME010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKHUAME010.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-16.41%

CAD Models

Download ALPS SKHUAME010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 500000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
PanasonicEVP-AA402W
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 2.4N SMD T/R
PanasonicEVPAF7B70
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 255 gf, 50mA at 16VDC
PanasonicEVQPSR02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.2N SMD Embossed T/R

Descriptions

Descriptions of ALPS SKHUAME010 provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
SWITCH TACTILE SPST-NO 0.05A 12V
SKHU Series 50 mA 12 VDC 260gf Tactile Switch
12V(DC) SPST 2.55N 50mA 250μm SMD SMD mount 6.5mm*6.2mm*7.2mm
Actuation Force N = 2.55 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 6.3 / Length mm = 7.2 / Series = SKHU / Switching Function = Momentary Function / Height mm = 2.5 / Switch Colour = Black / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Round Button

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKHUAME010.