ALPS SKQGAFE010

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKQGAFE010.

IHS

Datasheet3 pages5 years ago
Datasheet5 pages0 years ago

element14 APAC

Master Electronics

Jameco (USA)

TME

Inventory History

3 month trend:
-60.27%

CAD Models

Download ALPS SKQGAFE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
E-SwitchTL3315NF100Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD T/R
PanasonicEVQ-PE104K
Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
PanasonicEVQ-PE105K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
C&K ComponentsPTS645SL50SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.27N SMD T/R

Descriptions

Descriptions of ALPS SKQGAFE010 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
Low-Profile Tactile Switch SPST-NO 5.2mm Square Surface Mount 100gf
Alps Alpine Tactile Switch, SMT Terminals, 5.2mm x 5.2mm, Surface Mount, SPST
SWITCH, SMD, 0.98N, 5.2X5.2MM,; Product Range: SKQG Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 5.2mm x 5.2mm; IP Rating: -; Illumination: Non Illuminated; Actuation Type: Top; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 0.98N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD