Panasonic EVQ-PE104K

Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
$ 0.317
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE104K.

JRH Electronics

Datasheet3 pages7 years ago

Factory Futures

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.01%

CAD Models

Download Panasonic EVQ-PE104K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-03-31

Related Parts

PanasonicEVQ-PE105K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 1.27N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bag

Descriptions

Descriptions of Panasonic EVQ-PE104K provided by its distributors.

Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
Panasonic Black Push Plate Tactile Switch, SPST 20 mA 15 V dc 3mm Surface Mount
Tactile Switch, EVQPE, Top Actuated, Surface Mount, Rectangular Button, 100 gf, 50mA at 12VDC
Panasonic tactile switch, J curved terminal, size 6 x 3.5 x 4.30mm, surface, SPST
SWITCH; TACTILE; SPST; 6.0X3.5MM SMD; OF=1.0N; HGT=4.3MM, KNOB : BLACK
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight,
Without 50mA 6mm 100MΩ 50,000 Times 12V 1N 3.5mm 4.3mm Rectangle button Standing paste SPST SMD,3.5x6mm Tactile Switches ROHS
Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Full Reel; Product Range:Evqpe Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:100Gf; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PE104K.
Contact Voltage = 12 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 3.5 / Series = EVQPE1 / Length mm = 6 / Actuation Force N = 1 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PE104K.
  • EVQPE104K