Panasonic EVQ-PE105K

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
$ 0.332
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE105K.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

JRH Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-54.18%

CAD Models

Download Panasonic EVQ-PE105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-03-31

Related Parts

PanasonicEVQ-PE104K
Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 1.27N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bag

Descriptions

Descriptions of Panasonic EVQ-PE105K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Top Actuated Surface Mount
Electromechanical Switch Light Touch Switch N.O. SPST 0.05A Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight
SWITCH, 6.0X3.5MM, 1.0N, BLACK; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Black; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact
Product Range:Evqpe Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:100Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X W):6Mm X 3.5Mm; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PE105K.
Contact Voltage = 12 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 3.5 / Series = EVQPE1 / Length mm = 6 / Actuation Force N = 1 / Switching Function = Momentary Function / Height mm = 5 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PE105K.
  • EVQPE105K
  • EVQPE105K.